
The IXGT39N60BD1 is a high-power insulated gate bipolar transistor from Ixys, featuring a collector-emitter breakdown voltage of 600V and a maximum collector current of 76A. It is designed for surface mount applications and has a maximum power dissipation of 200W. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys IXGT39N60BD1 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Collector Current | 76A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT39N60BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.