The IXGT40N120B2D1 is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 75A and a maximum power dissipation of 380W. It is packaged in a TO-268 plastic package with a 3-pin configuration. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is suitable for high-power applications requiring a high current and voltage rating.
Ixys IXGT40N120B2D1 technical specifications.
| Package/Case | TO-268 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.5V |
| Height | 5.1mm |
| Input Type | STANDARD |
| Length | 16.05mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| Series | IXGT40N120 |
| Weight | 0.158733oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT40N120B2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.