Ixys IXGX100N170 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Collector Current | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 830W |
| RoHS Compliant | Yes |
| Series | IXGX100N170 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGX100N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
