The IXGX120N120A3 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a collector-emitter saturation voltage of 1.85V. It features a maximum collector current of 240A and a maximum power dissipation of 830W. The device is packaged in a TO-247-3 package and is designed for through-hole mounting. The IXGX120N120A3 operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys IXGX120N120A3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 2.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 830W |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Turn-Off Delay Time | 490ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGX120N120A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
