
The IXGX120N60C2 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It features a TO-247-3 package and is designed for high-power applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IXGX120N60C2 is suitable for use in a variety of applications, including power supplies and motor drives.
Ixys IXGX120N60C2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerFAST™, Lightspeed™ |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGX120N60C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
