The IXGX50N60AU1 is a 600V insulated gate bipolar transistor from Ixys, packaged in a TO-247 case and rated for 75A of collector current. It has a maximum power dissipation of 300W and a reverse recovery time of 35ns. This device is lead-free and RoHS compliant, and is available in a package quantity of 30 units per rail/tube packaging.
Ixys IXGX50N60AU1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 75A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGX50N60AU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
