Ixys IXGY2N120 technical specifications.
| Package/Case | TO-252AA |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 5A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IXGY2N120 |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGY2N120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.