Ixys IXI848AS1 technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXI848AS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
