Ixys IXKC23N60C5 technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 147W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKC23N60C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.