Ixys IXKC40N60C technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 960mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 67ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKC40N60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.