Ixys IXKH24N60C5 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 165MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKH24N60C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.