Ixys IXKK85N60C technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 36MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKK85N60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
