Ixys IXKP13N60C5 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKP13N60C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.