Ixys IXKR25N80C technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 125MR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 72ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXKR25N80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.