Ixys IXKT70N60C5 technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXKT70N60C5 to view detailed technical specifications.
No datasheet is available for this part.