The IXS839AQ2T/R is a dual gate driver IC from Ixys, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 4A of output current and has a propagation delay of 60ns. The IXS839AQ2T/R has a fall time of 15ns and a supply current of 4mA. It is available in a tape and reel packaging format with 2000 units per package.
Ixys IXS839AQ2T/R technical specifications.
| Package/Case | QFN |
| Fall Time | 15ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXS839AQ2T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.