Ixys IXSA10N60B2D1 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 20A |
| Height | 4.5mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.056438oz |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXSA10N60B2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
