Ixys IXSA20N60B2D1 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 35A |
| Height | 9.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 190W |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.056438oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXSA20N60B2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.