Ixys IXSR35N120BD1 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.6V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.6V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXSR35N120BD1 to view detailed technical specifications.
No datasheet is available for this part.