
P-channel power MOSFET featuring a 500V drain-source breakdown voltage and 10A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 1-ohm drain-source on-resistance. Designed for surface mounting in a TO-263 package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300W. Key switching characteristics include a 44ns fall time and 52ns turn-off delay time.
Ixys IXTA10P50P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA10P50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
