Ixys IXTA10P50PTRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.84nF |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1R |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA10P50PTRL to view detailed technical specifications.
No datasheet is available for this part.