Ixys IXTA120N075T2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 4.74nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7.7mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA120N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.