
P-Channel Power MOSFET, 50V Vdss, 140A Continuous Drain Current (ID). Features low 9mΩ Rds On Max for efficient power switching. Designed for surface mount applications with a TO-263-3 package. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 298W. RoHS compliant and lead-free.
Ixys IXTA140P05T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 8mR |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 13.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 298W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA140P05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.