
The IXTA15P15T is a power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a maximum drain to source voltage of 150V. The transistor's continuous drain current is 15A and its on-resistance is 240mΩ. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The IXTA15P15T is suitable for use in high-power applications where a high current and high voltage are required.
Ixys IXTA15P15T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 3.65nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA15P15T to view detailed technical specifications.
No datasheet is available for this part.
