N-Channel Power MOSFET, 100V Drain-Source Voltage, 180A Continuous Drain Current, and 6.4mΩ Drain-Source On-Resistance. Features a maximum power dissipation of 480W and an operating temperature range of -55°C to 175°C. This silicon, metal-oxide semiconductor FET is housed in a TO-263-3 surface-mount package. It offers a fall time of 31ns and a turn-off delay time of 42ns, with an input capacitance of 6.9nF. RoHS compliant and lead-free.
Ixys IXTA180N10T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 6.4MR |
| Fall Time | 31ns |
| Input Capacitance | 6.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 6.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA180N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.