Ixys IXTA1R4N120P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 13R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 13R |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 666pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 86W |
| Rds On Max | 13R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA1R4N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.