Ixys IXTA240N055T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 75ns |
| Input Capacitance | 7.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA240N055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.