Ixys IXTA26P10T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.82nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA26P10T to view detailed technical specifications.
No datasheet is available for this part.