Ixys IXTA2N100P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 655pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 86W |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA2N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.