Ixys IXTA300N04T2-7 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA300N04T2-7 to view detailed technical specifications.
No datasheet is available for this part.