
The IXTA36P15P is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 36A and a drain to source breakdown voltage of -150V. The device is packaged in a TO-263 package and is lead free. The IXTA36P15P is suitable for high-power applications and is compliant with RoHS regulations.
Ixys IXTA36P15P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA36P15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
