Ixys IXTA3N110 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 1.1kV |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 1.1kV |
| Drain-source On Resistance-Max | 4.5R |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA3N110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.