
The IXTA3N120TRL is a 1.2kV N-Channel Power MOSFET with a maximum continuous drain current of 3A and a maximum drain-source on resistance of 4.5 ohms. It is packaged in a TO-263-3 surface mount package and is lead free. The device has a maximum power dissipation of 200W and an input capacitance of 1.35 nanofarads. It is suitable for use in high-power applications where a low on-resistance and high current handling are required.
Ixys IXTA3N120TRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 4.5R |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.5R |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA3N120TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
