P-channel power MOSFET, surface mountable in a TO-263-3 package. Features a continuous drain current of 44A and a drain-to-source breakdown voltage of -150V. Offers a low drain-source on-resistance of 65mΩ at a gate-source voltage of 15V. Maximum power dissipation is 298W, with operating temperatures ranging from -55°C to 150°C. This RoHS compliant component is constructed with silicon metal-oxide semiconductor technology.
Ixys IXTA44P15T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 65MR |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 13.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 298W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA44P15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.