Ixys IXTA44P15TTRL technical specifications.
| Package/Case | TO-263-4 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 13.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Rds On Max | 65mR |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA44P15TTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.