Ixys IXTA460P2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.89nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA460P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.