Ixys IXTA48N20T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.09nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | Trench™ |
| Turn-Off Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA48N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
