The IXTA4N60P is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 600V and a gate to source voltage of 30V. The device is RoHS compliant and has a maximum power dissipation of 89W. It is packaged in a TO-263-3 package and is available in quantities of 50 in rail/Tube packaging.
Ixys IXTA4N60P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA4N60P to view detailed technical specifications.
No datasheet is available for this part.