Ixys IXTA60N20T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 4.53nF |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | Trench™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA60N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
