Ixys IXTA6N100D2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 2.65nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA6N100D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.