Ixys IXTA70N075T2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 12MR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.725nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA70N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.