Ixys IXTA74N15T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Voltage (Vdss) | 150V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA74N15T to view detailed technical specifications.
No datasheet is available for this part.