
The IXTA76N075T is a surface mount N-CHANNEL TrenchMV MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 176W and a maximum drain to source breakdown voltage of 75V. The device features a drain to source resistance of 12mR and a continuous drain current of 76A. It is packaged in a TO-263-3 package and is lead free and RoHS compliant.
Ixys IXTA76N075T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 33ns |
| Input Capacitance | 2.58nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 176W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA76N075T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.