Ixys IXTA86N20T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA86N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.