The IXTA90N075T2 is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 90A and a drain to source breakdown voltage of 75V. The device is packaged in a TO-263-3 package and is RoHS compliant. The IXTA90N075T2 has a maximum power dissipation of 180W and a gate to source voltage of 20V.
Ixys IXTA90N075T2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.29nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA90N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.