Ixys IXTA96P085TTRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Voltage (Vdss) | 85V |
| Input Capacitance | 13.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 298W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 13mR |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA96P085TTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.