Ixys IXTA98N075T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA98N075T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.