Ixys IXTA98N075T7 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 75V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA98N075T7 to view detailed technical specifications.
No datasheet is available for this part.