Ixys IXTC160N085T technical specifications.
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 85V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 0.006R |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTC160N085T to view detailed technical specifications.
No datasheet is available for this part.