Ixys IXTC160N10T technical specifications.
| Continuous Drain Current (ID) | 83A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 42ns |
| Input Capacitance | 6.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTC160N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.